Low

AEMC  601  Clamp Meter, AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature, 2 kA

AEMC 601
Manufacturer:
AEMC AEMC
Manufacturer Part No:
601
Newark Part No.:
71T9525
Product Range
600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

TRMS Clamp-On Meter provides a new standard for safety and measurement capability not available in any other clamp meter sold today. Safety rated at 1000V CAT IV, they are safe to operate in all electrical enviroments. T
  • 1000V CAT IV Rated
  • UL 94 VI flame retardant self-extinguishing
  • IP 54 rated
  • 10000 count blue electroluminescent backlit display
  • Measures up to 2000A AC and 3000A DC (model dependant)
  • Measures frequency to 20kHz with 0.1 HZ resolution
  • Auto selected AC or DC measurement voltage
  • True InRush current measurement with 1mS capture
  • Jaw Opening up to 2.36"
  • Leads are constructed with a flexible silicone material

 

Product Information

DMM Functions:
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max:
2kA
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1.4kV
Resistance Measure Max:
99.99kohm
DMM Response Type:
True RMS
Range Selection:
Auto
No. of Digits:
3.75
Jaw Opening Max:
60mm
Product Range:
600 Series
Display Count:
10000
Current Measuring Range AC:
2000A
DMM Type:
Clamp
Voltage Measuring Range DC:
1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
1000V
Temperature Measuring Range:
-60°C to +1000°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Authorized Distributor