Low

503 - 

Clamp Meter, Auto, Average, 400 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

503 - Clamp Meter, Auto, Average, 400 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
503
Newark Part No.:
80K0400
Product Range
500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
400A
:
600V
:
600V
:
400ohm
:
Average
:
Auto
:
3.75
:
28mm
:
500 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEMC Clamp-on Meter Model 503 is a general-purpose professional clamp-on. This compact meter is built with a rugged case design, quality materials, full ranges and compliance to international safety and quality standards ensure a professional and reliable measuring tool. The large and complete 4000 count LCD features comprehensive user interface symbols such a low battery indicator. It is equipped with a Data Hold function, which freezes the measurement. The Model 503 is compact for comfortable one-handed operation, and the hooked jaw design is easy to manoeuvre in crowded wiring and breaker panels
  • Compact size mean it fits into your pocket
  • 400AAC or 400AAC/DC current measurements
  • 600VAC/DC volts measurements
  • Resistance measurements to 400Ω
  • Continuity with beeper below 40Ω
  • Hold function to "freeze" readings
  • Push-button for easy ADC zeroing
  • Large easy-to-read 4000-count display
  • 42-segment bargraph

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Set of test leads, batteries, padded soft carrying case and a user manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$163.00 $ 163.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $163.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The AEMC Clamp-on Meter Model 503 is a general-purpose professional clamp-on. This compact meter is built with a rugged case design, quality materials, full ranges and compliance to international safety and quality standards ensure a professional and reliable measuring tool. The large and complete 4000 count LCD features comprehensive user interface symbols such a low battery indicator. It is equipped with a Data Hold function, which freezes the measurement. The Model 503 is compact for comfortable one-handed operation, and the hooked jaw design is easy to maneuver in crowded wiring and breaker panels

Feature & Benefits:
Compact size mean it fits into your pocket
400AAC or 400AAC/DC current measurements
600VAC/DC volts measurements
Resistance measurements to 400Ω
Continuity with beeper below 40Ω
Hold function to "freeze" readings
Push-button for easy ADC zeroing
Large easy-to-read 4000-count display
42-segment bargraph

Applications: Industrial, Maintenance & Repair, Test & Measurement

Kit Contents:
Set of test leads, batteries, padded soft carrying case and a user manual.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:58.810-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80K0400, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.