Low

ADVANTECH  TPC-66SN-E2AE  TOUCH PANEL COMPUTER

ADVANTECH TPC-66SN-E2AE
Manufacturer:
ADVANTECH ADVANTECH
Manufacturer Part No:
TPC-66SN-E2AE
Newark Part No.:
26R9832
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Operating System Software:
Windows CE
Processor Type:
Intel XScale PXA
RAM Memory Size:
64MB
Hard Drive Capacity:
-
Expansion Slots:
-
External Width - Metric:
195
Onboard Graphics:
-
External Depth - Metric:
44.4
Computer Case Style:
-
External Height - Metric:
148
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.