Low

EKI-7629C-AE - 

Switch, 10 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail / Wall, RJ45 x 8, RJ45/SFP x 2

EKI-7629C-AE - Switch, 10 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail / Wall, RJ45 x 8, RJ45/SFP x 2

The actual product may differ from image shown

Manufacturer:
ADVANTECH ADVANTECH
Manufacturer Part No:
EKI-7629C-AE
Newark Part No.:
26R9709
Product Range
EKI-7629 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Ports
:
Industrial
:
Unmanaged Gigabit Ethernet
:
DIN Rail / Wall
:
RJ45 x 8, RJ45/SFP x 2
:
10Mbps, 100Mbps, 1Gbps
:
VDC
:
EKI-7629 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKI-7629C-AE is a Gigabit unmanaged Industrial Ethernet Switch with 8 x 10/100Base-TX fast Ethernet ports. The traditional RJ-45 ports can be used for up-linking wide-band paths in short distance (<100m) or the appropriate replaceable SFP module can be used for the application of wide band uploading and long distance transmissions to fit the field request flexibly. The long MTBF ensures that the device will continue to operate until a gigabit network infrastructure has been established, includes a switch controller that can automatically sense transmission speeds (10/100Mbps). The RJ-45 interface can also be auto-detected, so MDI or MDI-X is automatically selected and a cross-over cable is not required. All Ethernet ports have memory buffers that support the store-and -forward mechanism, which assures that data can be transmitted properly. The device has secure equipment against unregulated voltage and makes system safer and more reliable.
  • Provides 2Gbp copper/SFP combo port plus 8 fast Ethernet ports
  • SFP socket for easy and flexible fibre expansion
  • Supports 4000 VDC Ethernet ESD protection
  • Supports 3000VDC surge (EFT) protection for power line
  • DIN-rail, wall mounting provides flexible mounting
  • Supports dual 12 to 48VDC power input and 1 relay output

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$329.00 $ 329.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $329.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.