Low

EKI-2525-AE - 

Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps

EKI-2525-AE - Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps
EKI-2525-AE - Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps

The actual product may differ from image shown

Manufacturer:
ADVANTECH ADVANTECH
Manufacturer Part No:
EKI-2525-AE
Newark Part No.:
05N1247
Product Range
EKI-2525 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5Ports
:
Industrial
:
Unmanaged Fast Ethernet
:
DIN Rail / Wall
:
RJ45 x 5
:
10Mbps, 100Mbps
:
VDC
:
EKI-2525 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EKI-2525-AE is a 5-port unmanaged industrial-grade Ethernet Switch for fast and cost-efficient network expansion solutions. The power is a +12 to 48VDC redundant input design and is secured with a double protection mechanism, power polarity reverse protect and an overload current resettable fuse. The former tolerates reverse power wiring while the later secures the system from overload currents. As the power supply turns normal, EKI-2525 will automatically get back to work. Each port of EKI-2525 has 2 LED's to show the link status transmission speed and collision status. It also provides a relay output for an event alarm. In the event of a power failure, the built-in LED will activate the alarm to notify administrators. Simply verify the hardware status by checking the LED and have troubleshooting easy and quick. EKI-2525 comes with compact metal housing.
  • IEEE 802.3, 802.3u, 802.3x Communication standard
  • 10/100Base-T (X) LAN
  • 100m Transmission distance
  • 3W Maximum power consumption
  • 12 to 48VDC Voltage rating
  • IP30 Protection rating
  • -10 to 60°C Wide operating temperature range

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
89 in stock

Each

1+ $69.00

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $87.82

 

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

113 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$87.82 $ 87.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.