Low

VF4636 - 

Fog Machine 400W with Wired Remote

VF4636 - Fog Machine 400W with Wired Remote
VF4636 - Fog Machine 400W with Wired Remote
VF4636 - Fog Machine 400W with Wired Remote

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
VF4636
Newark Part No.:
48Y4709

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fog Machine The ADJ VF400 is a very compact, 400W mobile Fog Machine that is great for mobile entertainers, and small nightclubs and bars that want to add atmosphere to their events, plus it allows people to see the beams from the lighting fixtures. The VF400 is equipped with a high efficiency heater that quickly burns through the fog liquid. It comes with a .5 liter internal fog fluid tank, has a fog fluid level indicator, comes with a wired remote control, and uses water-based fog fluid.
  • 400W mobile Fog Machine
  • High efficiency heater block burns through fog with less residue
  • Warm-up time: 5 minutes
  • Output: 3,000 cubic ft. per min
  • Internal fog fluid tank: .5 Liter
  • Fluid level indicator
  • Includes ADJ VF400R wired remote
  • Only use high quality, water-based fog fluid
  • Dimensions (LxWxH): 9.5" x 8" x 5.5" / 240x200x140mm
  • Weight: 4 lbs. / 2 kg.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.