Low

VF1338 - 

Fog Machine 1300W with Wired Remote

VF1338 - Fog Machine 1300W with Wired Remote
VF1338 - Fog Machine 1300W with Wired Remote
VF1338 - Fog Machine 1300W with Wired Remote
VF1338 - Fog Machine 1300W with Wired Remote

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
VF1338
Newark Part No.:
48Y4708

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fog Machine The ADJ VF1300 is a 1300W mobile Fog Machine that is great for mobile entertainers, medium size nightclub and bars, bowling centers and special effects productions that want to add atmosphere to their events. It is equipped with a high efficiency heater that quickly burns through the fog liquid. Advanced features include: Electronic Thermo Sensing (ETS) for optimum heating levels, and a low fog fluid shut off sensor to protect the pump.
  • 1300W mobile Fog Machine
  • High efficiency heater block burns through fog with less residue
  • Electronic Thermo Sensing (ETS) for optimum heating levels
  • Low fog fluid shut off sensor to protect pump
  • Warm-up time: 7 minutes
  • Output: 12,000 cubic ft. per min
  • External fog fluid tank: 2.3 Liter
  • Includes ADJ VF5PR wired remote
  • Includes ADJ VFWR2 wireless remote
  • Fog output switch on rear panel
  • Only use high quality, water-based fog fluid
  • Dimensions (LxWxH): 17.5" x 12.5" x 8" / 445x315x200mm
  • Weight: 15 lbs. / 7 kg.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.