Low

ULT674 - 

LED Flat Wash Fixture with 5x RGBAW and UV LED's

ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's
ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's
ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's
ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's
ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's
ULT674 - LED Flat Wash Fixture with 5x RGBAW and UV LED's

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
ULT674
Newark Part No.:
48Y4695

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

5P HEX professional features include: 4 DMX modes (6, 7, 8, & 12 channel), 5 operational modes, 5 dimming curves, flicker free operation and a 4-Button DMX menu with digital display. Daisy-chain up to 8 units together via the fixtures built-in IEC In/Out power connectors.
  • Ultra bright, flat wash fixture with 5 x Red, Green, Blue, Amber, White & UV LED pixels
  • Smooth RGBAW + UV color mixing
  • Green: Pin 3/6
  • Intelligently designed, patent pending power & DMX Ins/Outs sit sideways so the unit can be set flat on the ground or set inside a truss
  • 4 DMX Modes: 6, 7, 8, & 12 channel
  • 5 Operational modes: Static Color Mode, RGBAW & UV Dimmer Mode, Program Mode, Sound Active Mode and DMX Controlled
  • 7 Built-In Programs
  • 63 built-in Color Macros
  • Flicker Free operation (No flickering on camera)
  • 5 selectable Dim Curves (Standard, Stage, TV, Architectural & Theater)
  • LED pulse and strobe effect
  • Electronic Dimming: 0 - 100%
  • Beam angle: 30-degrees
  • 4-button, DMX digital display on rear panel
  • Compatible with Dotz Par RF wireless remote control (sold separately)
  • Dual yoke allows fixture to be hung or set on the ground
  • Data linkable via 3-pin XLR cables
  • Power linkable via IEC power cables. (8x 5P Hex's Max @ 100V, 21x 5P Hex's Max @ 240V.)
  • Light Source: 5 x 10-Watt RGBAW + UV LEDs, (Rated at approximately 50,000 hrs.)
  • UV Wavelength: 395nm
  • Power Draw: 49W total (All LED's @ Full On)
  • Multi-voltage operation: AC 100-240V, 50/60Hz (IEC power In/Out)
  • Dimensions (LxWxH): 8.25" x 4" x 8.75"/ 210 x 100 x 220mm
  • Weight: 5 lbs. / 2 kgs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.