Low

STI960 - 

Moonflower/Strobe/Laser 3-FX-in-1 LED Light Effect

STI960 - Moonflower/Strobe/Laser 3-FX-in-1 LED Light Effect

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
STI960
Newark Part No.:
98Y0030

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High Output 3 FX in 1: Moonflower, Strobe and Laser effect with 6 x 5W (RGBWYP) HEX LED's + 8 x 3W White LED's + Red & Green Lasers technology produces color-changing beams of light
  • Dozens of razor sharp beams fill a dance floor, ceiling or wall
  • Using a 1.8 Degree Long Life Stepper motor Technology it can produce quick accurate movement or smooth fluid move movements for mood music
  • 1000 + 1000 @ 4Ω
  • 3 Operation modes: Sound Active, Master/Slave or DMX Controllable
  • Exciting built-in programs (Sound Active & Master/Slave modes)
  • Produces 15 Preset Colors
  • Linkable via 3-pin XLR cable
  • 4-button DMX display on rear panel
  • Strobe & Pulse LED Effect
  • DMX-512 Protocol
  • Electronic Dimming: 0 - 100%
  • Runs extremely cool! - NO Duty Cycles! - Run all night!
  • IEC AC IN/OUT on rear to daisy chain power
  • Safety Loop on rear panel
  • Power Draw: 70W Max (Full On)
  • Multi Voltage: 100V~240V, 50/60Hz
  • Long life LEDs (Rated at approximately 50,000 hours)
  • Light Source: 6 x 5W RGBWYP (Red, Green, Blue, White, Yellow & Pink) LEDs + 8 x 3W White LED's + Red & Green Laser
  • Dimensions (L x W x H): 12" x 9"x 9.75"
  • Weight: 11 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.