Low

STA962 - 

LED Sphere Effect with 5 x 15W 6-in-1 Hex RGBWY + UV LED's

STA962 - LED Sphere Effect with 5 x 15W 6-in-1 Hex RGBWY + UV LED's

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
STA962
Newark Part No.:
98Y0029
Product Range
Startec Series

Product Information

:
Startec Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Starburst Part of the ADJ Startec Series, the Starburst is a LED sphere effect that rotates to your music while shooting out super-sharp, multi-color beam effects. With a light source consisting of five 15W HEX (RGBWA+Purple) LEDs, the Starburst provides access to a wider pallet of colors than previously possible, giving you the flexibility and creative scope to entrance your audience with unique hues and attention-grabbing effects.
  • 5 x 15W 6-in-1 HEX RGBWY+UV LEDs (Red, Green, Blue, White, Yellow & Purple)
  • Produces 34 crisp, bright beams
  • Beam Angle: 1 Degree
  • 13 DMX Channels
  • 3 operational modes: Auto Run, Sound Active, DMX Controlled
  • Stand Alone or Master-Slave Set-Up
  • IEC Power Cord Daisy Chain 20 units @ 120V
  • Multi-voltage operation: AC 100~240V, 50
  • Dimensions (LxWxH): 12.5" x 12.5" x 16.25"
  • Weight: 8 lbs.
  • Power Consumption: 55W

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.