Low

MIC860 - 

Red / Blue Laser Projector

MIC860 - Red / Blue Laser Projector
MIC860 - Red / Blue Laser Projector
MIC860 - Red / Blue Laser Projector
MIC860 - Red / Blue Laser Projector

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
MIC860
Newark Part No.:
92T1386

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Laser Effect DMX Lighting Take any party to the next level with the Micro Royal Galaxian laser. This energizing laser effect projects more than 200 red and blue laser patterns that can be projected on a ceiling, wall or dance floor. Includes RF Wireless Remote Control
  • FDA approved lasers
  • Unique mini laser that projects more than 200 blue and red beams that can be projected on a dance floor, ceiling or wall
  • Compact case design
  • Two operational modes: Auto Mode (built-in programs), or Sound Active Mode
  • Built-in programs can be changed with a push of a button on the unit or from the RF wireless remote
  • Includes dual hanging bracket
  • Complies with FDA standards
  • Fan cooled
  • Built-in programs can be changed with a push of a button on the unit or from the RF wireless remote
  • Blue Laser: 60mW (450nm)
  • Requires 12VDC, universal input AC adaptor is included
  • Power Consumption: 7W max
  • Dimensions: 6" (L) x 4.75" (W) x 2.5" (H)
  • Weight: 2 lbs.
  • Requires 12VDC, universal input AC adapter is included
  • Power Consumption: 7W max
  • Dimensions: 6" (L) x 4.75" (W) x 2.5" (H)
  • Weight: 2 lbs. >

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.