Low

MEGA BAR RGBA - 

42" LED Light Bar with 320 x 10mm RGBA LED's New

MEGA BAR RGBA - 42" LED Light Bar with 320 x 10mm RGBA LED's

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
MEGA BAR RGBA
Newark Part No.:
33AC0020

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADJ Mega Bar RGBA is a high quality, durable 42 Inch RGBA Linear Fixture designed for high quality color mixing for stage or wall washing. From ADJ get dependability with the ADJ Mega Bar RGBA with the LEDs rated at 50,000 hours of use.
  • 16-Channel UHF diversity wireless mic system
  • Easy-to-use frequency scan locks transmitter and receiver into the strongest available open frequency
  • Multiple PV 16 wireless systems can be operated simultaneously
  • Operating range up to 300 feet
  • Balanced and unbalanced outputs
  • Single receiver rack mount kit included
  • Transmitter requires two AA batteries for operation
  • Battery life approximately 8 hours

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.