Low

MEG944 - 

Low Profile Par Lamp with 5 x 4W 4-in-1 Quad LED's RGB + UV

MEG944 - Low Profile Par Lamp with 5 x 4W 4-in-1 Quad LED's RGB + UV

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
MEG944
Newark Part No.:
97Y9991

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The American DJ Mega Tripar Profile Plus is a compact, low profile par designed for uplighting and stage lighting, and will bring color and excitement to any party. This fixture features a unique “sit-flat” design so that it may sit directly on the ground or inside truss without the scissor yoke because the power & DMX ins and outs are mounted on the side of the fixture, not on the rear.
  • Ultra bright slim flat black Par with 5 x 4-Watt, 4-IN-1 Quad LEDs
  • Smooth RGB + UV Color Mixing (fast or slow color change operation)
  • Unique “sit-flat” design: Power & DMX Ins/Outs intelligently designed so the unit can be set flat on the ground or set inside truss
  • Great as an architectural wall wash or for performance stages where traditional stage lighting emit a lot of heat onto performers
  • 5 DMX Channel modes: 4, 5, 6, 9 or 10 channel modes
  • 5 Operational modes: Auto Run Mode (16 Color Change Mode, 16 Color Fade Modes, & 1 Combined Mode), Sound Active Mode (16 Modes), RGB + UV Dimmer Mode,
  • 5 Operational modes: Static Color Mode (64 Colors), and DMX Controlled• Digital DMX Display with 4-button menu for easy navigation
  • Stand Alone or Master/Slave Configuration
  • Beam Angle: 40 degrees
  • 64 built-in Color Macros
  • DMX-512 protocol
  • Color strobe effect
  • Linkable via 3-pin XLR cable
  • Electronic Dimming: 0-100%
  • Flicker Free
  • Includes a scissor yoke to hang on truss, mount on a wall or set on the ground
  • Long Life LEDs (50,000 hrs.)
  • Light output: 774 LUX @ 2M; 177 LUX @ 4M (40-degree beam)
  • Power Draw: 21W Max
  • Dimensions (LxWxH): 8.75”x8.75”x3.25”
  • Weight: 2.7 lbs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.