Low

MEG358 - 

Low Profile LED Par Lamp with 107 x 10mm LED's

MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's
MEG358 - Low Profile LED Par Lamp with 107 x 10mm LED's

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
MEG358
Newark Part No.:
52Y3606

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Par is intelligently designed so that it may sit directly on the ground or inside truss without the hanging bracket because the power and DMX Ins and Outs sit on the side of the fixture, not on the rear. The Mega Par Profile Plus has a 30-degree beam angle, 5 operational modes (including DMX Controlled, Sound Active and Auto Run), and has 5 DMX Channel modes for a variety of programming options. Users can also use the ADJ LED RC2 wireless remote, which is sold separately, to control the Mega Par Profile Plus.
  • Slim flat black Par with 107x 10mm LED's (26 Red, 45 Green, 36 Blue LEDs) + 1 3W UV LED)
  • Smooth RGB+UV Color Mixing (fast or slow color change operation)
  • Power capacity: 10W/20W RMS/peak
  • DMX-512 protocol
  • 5 DMX Channel modes: 4/5/6/9/10 channels
  • 5 Operational modes: RGB+UV Dimmer Mode, Sound Active Mode, Auto Run Mode, Static Color Mode, & DMX Controlled
  • Beam Angle: 30 degrees
  • 16 Sound Active shows
  • 32 Built-in shows (16 Color Changing Shows & 16 Color Fading Shows)
  • 64 built-in Color Macros
  • Stand Alone or Master/Slave Configuration
  • 5 Dimmer Curves (Standard, Stage, TV, Architectural, & Theater)
  • Display Inversion Mode
  • Color strobe effect
  • Linkable via 3-pin XLR cable
  • Electronic Dimming: 0-100%
  • 4-button function display
  • Includes scissor yoke to hang on truss, mount on a wall or set on the ground
  • Long Life LED's (50,000 hrs.)
  • Power Draw: 16W Max
  • IEC AC IN/OUT on rear to daisy chain power (up to 33 @ 120V and 60 @ 230V)
  • Compatible with ADJ LED RC2 wireless infrared remote control up to 30' / 10M (sold separately)
  • Multi-voltage Operation: AC 100 - 240V, 50/60Hz
  • Dimensions (LxWxH): 9"x 8.75"x 3.5"/ 225x220x85mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.