Low

INN480 - 

LED Moving Head Spot Light Effect 12W

INN480 - LED Moving Head Spot Light Effect 12W
INN480 - LED Moving Head Spot Light Effect 12W
INN480 - LED Moving Head Spot Light Effect 12W
INN480 - LED Moving Head Spot Light Effect 12W
INN480 - LED Moving Head Spot Light Effect 12W

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
INN480
Newark Part No.:
48Y4399

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This fixture is ready to go right out of the box with 4 built-in light shows and the pan/tilt inverse feature in sound active and master/slave modes. Custom light shows may be created using a DMX controller. Make your entertainment memorable for all those in attendance with the Inno Pocket Spot.
  • High output mini Moving Head with a bright white 12W LED source
  • 7 Colors + white
  • 70V taps: 5W, 7.5W, 10W and 15W
  • Separate color & GOBO wheels
  • Manual focus
  • 3 Operational modes: DMX, Sound Active & Internal Show control modes
  • 2 DMX channel modes: 9 & 11 Channel modes
  • 4 Built-in shows
  • GOBO Shake effect
  • GOBO scroll mode
  • Beam Angle: 13-degrees
  • 540° pan / 230° tilt (16-bit)
  • Pan /Tilt Inversion mode
  • 5 selectable Dim Curves (Standard, Stage, TV, Architectural & Theater)
  • Shutter: Pulse effect; random strobe slow to fast
  • Dimming: 0% - 100%
  • Fan Cooled
  • Omega bracket included
  • Linkable: DMX via 3-pin XLR cable
  • Optional IR wireless remote. Control: Full On, Stand by, Strobe, Color Change, Dimming, Sound Active On/Off (ADJ RC1)
  • Power consumption: 26W @120V, 27W @ 230V
  • Multi-voltage Operation: AC 100 - 240V, 50/60Hz
  • LED Source: 12W White LED source (Rated at approximately 50,000 hrs)
  • Dimensions (LxWxH): 6.25" x 5.75" x 10.5" / 159 x 147 x 265mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.