Low

H2O307 - 

12W LED WATER EFFECT LIGHT

H2O307 - 12W LED WATER EFFECT LIGHT
H2O307 - 12W LED WATER EFFECT LIGHT
H2O307 - 12W LED WATER EFFECT LIGHT
H2O307 - 12W LED WATER EFFECT LIGHT
H2O307 - 12W LED WATER EFFECT LIGHT

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
H2O307
Newark Part No.:
84Y7438

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LED Water Effect Light The ADJ H2O IR is a multi-colored simulated water flowing effect with a 12W LED source. The unit produces almost no heat, requires very little power (23. 8W max) and can be used all night long. The LED is rated at 30,000 hours of use. The unit comes equipped with two interchangeable lenses (34 and 52-degree) depending on how wide of a beam is required for your event. The H2O IR is compatible with the UC IR wireless controller (sold separately). There's no end to applications for the H2O IR. Water flowing effects can add a unique visual dimension to nightclubs, bars, restaurants, shows, music, museums, performances, and even displays and special events. The H2O IR may be used with or without the use of fog.
  • Bright 12W LED simulated water flowing effect
  • Designed to project on walls, ceilings or floors with or without fog - great for mood or background lighting
  • Equipped with 2 glass effect wheels and 1 independent dichroic color wheel
  • 5 colors: Orange, Green, Blue, Yellow, Purple + White & Split Colors
  • High-tech plastic molded ends protect unit during transport and day-to-day use
  • Manual focusing lens
  • 2 operational modes: seamless scrolling colors or single color operation
  • Beam angle: 34 or 43 degrees (optional)
  • Includes hanging bracket
  • Run all night - units stays cool - no duty cycle
  • ADJ UC IR Compatible (sold separately)
  • Power consumption: 23. 8W
  • Long life 12W LED (30,000 hr. rating)
  • Switchable voltage: 120V/60Hz or 230V/50Hz (IEC Plug)
  • Dimensions (LxWxH): 9. 25” x 9” x 7. 25” / 236 x 229 x 187mm
  • Weight: 7. 7 lbs. / 3. 5 kg.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$169.99 $ 169.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.