Low

FLA549 - 

Low Profile Par Can with 7 x 3W Tri LED's 3-in-1 RGB

FLA549 - Low Profile Par Can with 7 x 3W Tri LED's 3-in-1 RGB

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
FLA549
Newark Part No.:
97Y9971

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

21W LED Par with TRI LEDs, DMX In/Out, a low profile metal casing, plus a snoot and gel frame. User many control the Flat Par TRI7XS via DMX, the controls on the rear panel, or via the ADJ LED RC wireless remote (Not included).
  • Ultra bright slim Par Can with 7x 3-Watt TRI LEDs (3-in-1 RGB)
  • Snoot Frame included helps limit unwanted light exposure
  • New Feature – Power & DMX Ins/Outs sit sideways so the unit can be set flat on the ground or set inside truss
  • Great for performance stages where traditional par cans emit a lot of heat onto performers
  • Low profile case design
  • Wireless infrared remote control up to 15 ft./4.5M (Model: ADJ LED RC - sold separately)
  • 7 DMX Channel modes: 1, 2, 3, 4, 5, 6 or 7 channel modes
  • 6 Operational modes: Manual Color Mode; Color Change Mode; Color Fade Mode; Auto (Program Run) Mode; Sound Active Mode and DMX-512 Mode
  • Smooth RGB color mixing (fast or slow color change operation)
  • TRI LED (3-in-1) projects no RGB shadows
  • 32 built-in Color Macros
  • Color strobe effect
  • Electronic Dimming: 0 - 100%
  • Beam angle: 40-degree
  • Linkable via 3-pin XLR cable (In/Out)
  • 4-button LED DMX display on rear panel
  • Dual bracket system allows fixture to be hung or set on the ground
  • IEC AC IN/OUT outlets on rear to daisy chain power
  • Safety hook on rear panel
  • Includes gel frame for optional diffusion filters
  • Run all night – No duty cycle

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.