Low

ECO555 - 

LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote

ECO555 - LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote
ECO555 - LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote
ECO555 - LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote
ECO555 - LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote
ECO555 - LED Blacklight Ultraviolet Bar with 9x3W LED's and IR Remote

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
ECO555
Newark Part No.:
48Y4371

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This eco-friendly UV linear fixture is equipped with adjustable mounting brackets across a slide rail. This allows users to get the perfect mounting position to attach to walls or ceilings. The mounting brackets may also allow for the fixture to be set on the ground for wall washing.
  • Bright, high output ultraviolet bar with 9x 3-Watt UV LED's
  • Great for performance stages, theatrical productions and special effects installations
  • One shelf for placing multiple components, like DVD players, cable boxes, video game consoles and more, near the TV
  • Beam Angle: 120-degrees
  • LED Strobe effect
  • Adjustable mounting brackets for wall/ceiling mount or to set on the floor for wall washing
  • Includes IR Remote (Control: On/Off and Strobe Speed)
  • Long Life LED's (Rated at approximately 50,000 hrs.)
  • Power Draw: 30W
  • Multi-voltage operation: AC 100V-240V 50/60Hz
  • Light Source: 9x 3-Watt UV LED's
  • Wavelength: 390-410nm
  • Dimensions (LxWxH): 19.75" x 2.5" x 4.5"/ 500 x 60 x 115mm
  • Weight: 3.2 lbs. / 1.44 kgs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.