Low

ECO499 - 

Blacklight Ultraviolet LED Bar 18 x 3W UV LED's and IR Remote

ECO499 - Blacklight Ultraviolet LED Bar 18 x 3W UV LED's and IR Remote

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
ECO499
Newark Part No.:
97Y9966

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ECO UV Bar Plus IR ADJ Black Lights add excitement to any light show or lighting installation. This ultraviolet LED fixture is great for performance stages, theatrical productions, special effects installations and mobile light show and it offers users more flexibility and control with included the IR remote control.
  • Bright, high output ultraviolet bar with 18x 3-Watt UV LEDs
  • Great for performance stages, theatrical productions and special effects installations
  • Beam Angle: 120-degree
  • LED Strobe effect
  • Includes mounting brackets for wall
  • Includes IR Remote (Control On
  • Long Life LEDs (Rated at approximately 50,000 hrs.)
  • Power Draw: 60W
  • Power Draw: 60W
  • Light Source: 18x 3-Watt UV LEDs
  • Wavelength: 395-405nm
  • Dimensions (LxWxH): 39.5" x 2.5" x 4.5"
  • Weight: 6 lbs.
  • Weight: 6 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.