Low

DMX OPERATOR - 

192 Channel DMX Controller

DMX OPERATOR - 192 Channel DMX Controller

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
DMX OPERATOR
Newark Part No.:
24T3053

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

"DMX Operator" 192 Channel DMX Controller An affordable solution for controlling DMX products, the DMX Operator will control up to 192 DMX channels. This unit may be connected directly to intelligent lighting, American DJ and Stellar Labs LED PAR lamps, or conventional incandescent lamps with a dimmer pack.
  • 12 individual fixture channels
  • Control up to 12 separate intelligent lights with up to 16 DMX channels per fixture
  • Fixtures with less than 16 DMX channels may be combined on one channel fader
  • Record up to six programmable chases with fade times and different speeds
  • Eight individual faders provide easy programmability for intelligent lighting or dimmer packs
  • MIDI controllable
  • 3-pin XLR output
  • Built-in microphone
  • Dimensions: 2.5" (H) x 19" (W) x 5.25" (D)
  • Input Sensitivity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99