Low

COB963 - 

COB LED Par Can Quad 4-in-1 RGBA COB LED

COB963 - COB LED Par Can Quad 4-in-1 RGBA COB LED

The actual product may differ from image shown

Manufacturer:
ADJ ADJ
Manufacturer Part No:
COB963
Newark Part No.:
97Y9946

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

COB Cannon Wash The ADJ COB Cannon Wash is an LED Par Can that uses advanced RGBA COB (Chip On Board) technology. The COB Cannon Wash has massive 80-degree beam angle. Easily replaceable 40-degree and 50-degree lens are included so that the beam angle may be changed.
  • COB Technology (Chip On Board) with one Quad (4-IN-1) RGBA COB LED
  • Produces powerful, smooth RGBA color mixing with rich palettes of color
  • Use as Wash
  • 64 built-in color macros
  • Flicker Free operation (No flickering on camera)
  • Built-in Color Macros
  • 7 DMX Channel modes (3,4,5,6,7,9,10 Ch.)
  • LED pulse and strobe effect
  • Electronic Dimming: 0 - 100%
  • 5 selectable Dim Curves (Standard, Stage, TV, Architectural & Theatre)
  • 80-degree beam angle
  • Includes lens kit to change to 40-degrees or 50-degrees beam angle
  • 3-pin XLR chassis mount connectors for DMX linking
  • PowerCon AC IN
  • 4-button digital DMX display on rear panel
  • Compatible with wireless remote control (sold separately)
  • Dual yoke allows fixture to be mounted on truss or set on the ground
  • Light Source: 1x 150-Watt COB Quad LED (RGBA: 4-IN-1, rated at approximately 50,000 hrs)
  • Auto sensing power supply: AC 100V
  • Dimensions (LxWxH): 16.25"x9.75"x7.5"
  • Weight: 9 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$349.99 $ 349.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $349.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.