Low

ADEUNIS  ARF7943AA  RADIO MODEM ARF868 LP, INT ANT, 1KM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADEUNIS
  • Newark Part No.: 32X6612
  • Manufacturer Part No ARF7943AA

Product Information


  • Frequency RF: 870MHz
  • Modulation / Demodulation Type: -
  • Operating Voltage: 12V
  • Output Power: 14dBm
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: -

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $182.24

Buy

Price

Quantity List Price
1+ $182.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought