ADEUNIS  ARF7940BA  RADIO MODEM ARF868 ULR, EXT ANT, 20KM

ADEUNIS ARF7940BA

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 32X6607
  • Manufacturer Part No ARF7940BA

Product Specifications, Documents & More


  • Frequency RF: 870MHz
  • Modulation / Demodulation Type: -
  • Operating Voltage: 12V
  • Output Power: 27dBm
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: -

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $317.73 $317.73

Buy

Price

Quantity List Price
1+ $317.73
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought