ADEUNIS  ARF7763BA  NARROW BAND MODULE, NB868, 20KM

ADEUNIS ARF7763BA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 32X6605
  • Manufacturer Part No ARF7763BA

Product Specifications, Documents & More


  • Data Rate Max: 57.6Kbps
  • Frequency Max: 870MHz
  • Module Interface: UART
  • RF Modulation: 2GFSK, 4GFSK
  • RF Transceiver Applications: Narrowband Low Power UHF Wireless Data Transmitters & Receivers
  • SVHC: No SVHC (15-Jun-2015)
  • Sensitivity dBm: -110dBm
  • Supply Current: 700mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Transmit Power: 27dBm

Find similar products  grouped by common attribute

Availability

Availability:  36

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.98 $60.98

Buy

Price

Quantity List Price
1+ $60.98
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought