Low

ADEUNIS  ARF7761BA  NARROW BAND MODULE, NB169, 30KM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADEUNIS
  • Newark Part No.: 32X6604
  • Manufacturer Part No ARF7761BA

Product Information


  • Data Rate Max: 38.4Kbps
  • Frequency Max: 169.59MHz
  • Module Interface: UART
  • RF Modulation: 2GFSK, 4GFSK
  • RF Transceiver Applications: Narrowband Low Power UHF Wireless Data Transmitters & Receivers
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -112dBm
  • Supply Current: 700mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Transmit Power: 27dBm

Find similar products  grouped by common attribute

Availability

Availability:  61

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $65.56

Buy

Price

Quantity List Price
1+ $65.56

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought