ADEUNIS  ARF7678AA  BLUETOOTH DATA CLASS2, BTC2, INT ANT

ADEUNIS ARF7678AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24W1123
  • Manufacturer Part No ARF7678AA

Product Specifications, Documents & More


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 2.1 + EDR
  • Data Rate: 3Mbps
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -86dBm
  • SVHC: No SVHC (15-Jun-2015)
  • Signal Range Max: 30m
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.85V

Find similar products  grouped by common attribute

Availability

Availability:  26

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.68 $21.68

Buy

Price

Quantity List Price
1+ $21.68
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought