Low

ADEUNIS  ARF7580BA  RF MODULE, TWIMO MP868, 17DBM, 1KM

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ADEUNIS
  • Newark Part No.: 32X6601
  • Manufacturer Part No ARF7580BA

Product Information


  • Data Rate Max: 57.6Kbps
  • Frequency Max: 870MHz
  • Module Interface: I2C, SPI, UART
  • RF Modulation: 2FSK
  • RF Transceiver Applications: Point-to-Point/Point-to-Multi-point Communication Systems, Low Cost Wireless Data Transfer
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: -100dBm
  • Supply Current: 700mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Transmit Power: 17dBm

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $40.75

Buy

Price

Quantity List Price
1+ $40.75

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought