Low

ADEUNIS  ARF7456A  BLUETOOTH MODULE, ARF52, 2.48GHZ, 921.6KBPS, 150M

ADEUNIS ARF7456A
Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7456A
Newark Part No.:
34R2930
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ARF7456A is an Bluetooth class 1 module. This miniature module enables two-way Bluetooth transmission over a range of 150m. It uses the 2.45GHz world frequency band. This module fully complies with the V2.0+EDR Bluetooth standard and data rate goes up to 3Mbps. Data exchange and set-up are only done through an UART data port under SPP profile which can be used in two modes ie command mode and transparent mode. A miniature antenna is integrated. The module converts data from a serial link into a Bluetooth radio frame to be sent to a similar piece of equipment. The operating parameters of the Bluetooth module (serial link, Bluetooth management) can be fully updated through AT commands via the serial link. The major advantage stems from the fact that this module is fully compatible with PDA's, laptops and Bluetooth GSMs.
  • Class 1 Bluetooth
  • Frequency on the free wavebands 2.4 - 2.5GHz
  • Totally complies with the Bluetooth V2 + EDR (Enhanced Data Rate) standard
  • Radio rate up to 3Mbps
  • Serial link rate: 921.6kbps
  • Integrated miniature antenna on the PCB
  • On-board SPP & DUN profile totally compatible with the PDA, portable PC and Bluetooth GSM
  • Range: 150m
CE marking applies only to end products because it is subassembly. Conformity test has been reduced

 

Product Information

Bluetooth Version:
Bluetooth 2.0 + EDR
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Signal Range Max:
150m
Data Rate:
723Kbps
Bluetooth Class:
Class 1
Receive Sensitivity:
-87dBm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Product Range:
-
Physical Interfaces:
UART
Receiving Signal Range:
-85dBm
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security
  • RF Communications
  • Medical
  • Portable Devices
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.