Low

ADEUNIS  ARF7429B  RF MODULE, TRANSCEIVER-TXRX, ARF54, FSK, 902MHZ TO 928MHZ

ADEUNIS ARF7429B
Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7429B
Newark Part No.:
34R2926
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ARF7419A is an 902/928MHz RF long distance wireless module. This module enables a two-way digital link up to a range of 6000m. Available in the 869MHz (EU) or 902/928MHz (US) in FHSS (frequency hopping spread spectrum) bands, these pre-certified module, mo...
  • FSK modulation
  • Radiated RF power up to 500mW at 27dBm
  • Sensitivity: -108dBm wide band and -112dBm for narrow band
  • RF data rate: up to 57.6kbps
  • Transparent, Addressed, Repeater modes
  • Power supply: 2.7 to 3.6V
  • Current consumption of 700mA (TX) / 35mA (RX)
  • Operating temperature is -40 to +85°C
  • Supports up to 50 channels
  • Dimensions (mm): 41 x 24 x 6

 

Product Information

RF Modulation:
FM
Data Rate Max:
57.6Kbps
Frequency Max:
928MHz
Sensitivity dBm:
-112dBm
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Transmit Power:
500mW
Module Interface:
-
Supply Current:
700mA
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FM
Frequency Min:
902

Find similar products  grouped by common attribute

Applications

  • Security;
  • RF Communications;
  • Medical;
  • Portable Devices;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.