Low

ADEUNIS  ARF7208A  BLUETOOTH MODULE, ARF32, 2.48GHZ, DATA / AUDIO

ADEUNIS ARF7208A
Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7208A
Newark Part No.:
34R2922
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ARF7208A is an class2 Bluetooth module with "Data & analogue Audio" transmissions over 20m. It uses the international 2.45GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN). This module is Bluetooth V2 "End Product" certified, meaning users are able to directly use the Bluetooth logo. Data transmission and configuration are both managed through UART-type TTL serial interface. The air rate is 723kbps. Miniature antenna is included. With the "Data" version, the embedded SPP profile allows the ARF32 module to establish a wireless serial connection with any Bluetooth enabled device. The "Audio" versions offer the data features, an SCO link that supports HFP, HSP and HSAG profiles. By using the HSAG profile, the ARF32 module becomes a gateway to any generic Bluetooth headset. With the HFP and HSP profiles and with additional basic microphone and speaker, the ARF32 module becomes a "hand free" system.
  • Baseband, Link manager, L2CAP, RFCOMM, SDP, SCO are the Bluetooth V2 stack supported
  • It supports GAP, SDAP, SPP communication and data profiles
  • Air rate of 723kbps
  • Serial "TTL" port
  • It supports frequency of FHSS 2.402 to 2.480GHz
  • Radiated RF power of 1mW through integrated antenna
  • RF sensitivity of -85dBm for BER 10-3
  • Dimensions 25x18x3.5mm (+1.5mm for Audio version)
  • EN 300-328 / EN 301 489 (Europe) - FCC part 15 (USA/CAN) compliance

 

Product Information

Bluetooth Version:
Bluetooth 2.0
Supply Voltage Min:
2.85V
Supply Voltage Max:
3.6V
Signal Range Max:
20m
Data Rate:
723Kbps
Bluetooth Class:
Class 2
Receive Sensitivity:
-85dBm
Operating Temperature Min:
-30°C
Operating Temperature Max:
70°C
Product Range:
-
Physical Interfaces:
UART
Receiving Signal Range:
-85dBm
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Multimedia
  • Wireless
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.