Low

ADEUNIS  ARF7044A  BLUETOOTH MODULE, ARF32, 2.48GHZ, 921.6KBPS, DATA

ADEUNIS ARF7044A
Technical Data Sheet (82.06KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ARF7044A module enables Bluetooth® compliant duplex communications over a 20-meter range in the worldwide 2.45 GHz frequency band. The ARF7044A module fully complies with the V2.0 Bluetooth® standard and data rate goes up to 723 kbps. Data exchange and set-up are only done through an UART data port, under SPP profile. A miniature antenna is integrated. This miniature module enables full duplex Bluetooth® data or audio transmissions over 20m. It uses the international 2.45 GHz frequency band as described by European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN).This module is Bluetooth V2 "End Product" certified, meaning users are able to directly use the Bluetooth® logo. Data transmission and configuration are both managed through UART-type TTL serial interface. The air rate is 723kbps. Miniature antenna is included.
  • Class 2 Bluetooth®
  • Frequency on the free wavebands 2.4 - 2.5GHz
  • Totally complies with the Bluetooth® V2 standard
  • Radio rate up to 723 kbps
  • Serial link rate: up to 921.6 kbps
  • Integrated miniature antenna on the PCB
  • On-board SPP profile

 

Product Information

Bluetooth Version:
Bluetooth 2.0
Supply Voltage Min:
2.85V
Supply Voltage Max:
3.6V
Signal Range Max:
20m
Data Rate:
723Kbps
Bluetooth Class:
Class 2
Receive Sensitivity:
-85dBm
Operating Temperature Min:
-30°C
Operating Temperature Max:
70°C
Product Range:
-
Physical Interfaces:
UART
Receiving Signal Range:
-85dBm
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Wireless;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.