Low

AD0924UB-A71GL - 

Axial Fan, AD9225 Series, 24 V, DC, 92 mm, 25 mm, 39.4 dBA, 56.95 cu.ft/min

AD0924UB-A71GL - Axial Fan, AD9225 Series, 24 V, DC, 92 mm, 25 mm, 39.4 dBA, 56.95 cu.ft/min

The actual product may differ from image shown

Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD0924UB-A71GL
Newark Part No.:
58P0843
Product Range
AD9225 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
92mm
:
25mm
:
39.4dBA
:
56.95cu.ft/min
:
1.604m³/min
:
Ball
:
2 Lead Wires
:
210mA
:
AD9225 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD0924UB-A71GL is a 24VDC Axial Fan with ball bearing and wire leaded power connection, glass filled polyester frame and fan blade, UL94V-0 flammability, 24AWG lead wire UL1007. Counter clockwise direction of rotation when look into impeller side, it has integrated protection against locked rotor condition so that there will be no damage to winding or any electronic component. Restarting is automatic as soon as any constraint to rotation has been released. As fan placed at dead angle position and the switch was changed from OFF to ON.
  • 5.04W Rated power
  • 3300RPM ±10% Rated speed

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$17.51 $ 17.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.45
10 + $17.10
25 + $16.13
50 + $15.34
100 + $11.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.