Low

AD0824UB-A71GL - 

Axial Fan, AD8025 Series, 24 V, DC, 80 mm, 25 mm, 41 dBA, 50 cu.ft/min

AD0824UB-A71GL - Axial Fan, AD8025 Series, 24 V, DC, 80 mm, 25 mm, 41 dBA, 50 cu.ft/min

The actual product may differ from image shown

Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD0824UB-A71GL
Newark Part No.:
58P0822
Product Range
AD8025 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
41dBA
:
50cu.ft/min
:
1.415m³/min
:
Ball
:
2 Lead Wires
:
150mA
:
AD8025 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD0824UB-A71GL is a 24VDC 25mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC low noise fan.
  • UL94V-0 Flammability rating
  • 3900RPM Speed rating
  • 3.6W Rated power
  • 0.279"Aq Maximum pressure
  • 7 blades
  • 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
  • -10 to 90°C Operating temperature range
  • Motor protection
  • Polarity protection
  • 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $9.03 250+ $8.28 500+ $7.69 1000+ $7.23 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

47AC3257 - DC-FAN, 80X80X25 MM, 24 VOLTS, 40.4 CFM, BALL BEARING, LEAD WIRE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

ADDA - AD0824UB-A71GL - AXIAL FAN, 80MM, 24VDC, 150mA 4 5 1 1
signal this product has a good life span January 30, 2015
  • 2015-06-11T15:22:20.260-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_58P0822, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.