Low

ADDA  AD0505HB-G70(8)  AXIAL FAN, 50MM, 5VDC, 11.2CFM, 28DBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADDA
  • Newark Part No.: 41T3656
  • Manufacturer Part No AD0505HB-G70(8)

Product Information


  • Bearing Type: Ball
  • Current Rating: 230mA
  • Current Type: DC
  • External Depth: 10mm
  • External Height: 50mm
  • External Width: 50mm
  • Flow Rate - Imperial: 11.2cu.ft/min
  • Flow Rate - Metric: 0.316m³/min
  • Frame Dimensions: 50mm x 50mm x 10mm
  • Frame Size: 50mm
  • Noise Rating: 28dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 5VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2364

Availability

Availability: No Longer Manufactured


Substitutes

  • 23T0620 - MULTICOMP-MC36292-AXIAL FAN, 50MM x 50MM x 10MM, 5VDC, 235MA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23T0620
MC36292
Technical Data Sheet}  

MC36292

MULTICOMP

AXIAL FAN, 50MM x 50MM x 10MM, 5VDC, 235MA

AXIAL FAN, 50MM x 50MM x 10MM, 5VDC, 235MA; Frame Size:50mm; Supply Voltage:5VDC; Current Rating:235mA; Flow Rate - Imperial:11cu.ft/min; Flow Rate - Metric:0.311m /min; Noise Rating:26dBA; Bearing Type:Vapo; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

164

1+ $6.10 10+ $5.74 25+ $5.18 50+ $4.82 more…

Buy
  • 164 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Customers Also Bought