Low

CS21682 - 

ADATA S102 16GB USB 3.0 Flash Drive

CS21682 - ADATA S102 16GB USB 3.0 Flash Drive

The actual product may differ from image shown

Manufacturer:
ADATA ADATA
Manufacturer Part No:
CS21682
Newark Part No.:
65T0458

Product Overview

Transfer data between computers, or backup your files and personal data, all at speeds faster than ever before with USB 3.0. The USB 3.0 interface has become increasingly popular in the market, and the S102 Pro uses the latest USB 3.0 transmission interface with read speeds of up to 100 MB per second, and write speeds of up to 25 MB per second. Compared to the S102, the S102 Pro transmission efficiency is increased up to 50%, thereby reducing the waiting time when working with large media files. With a modest price the, S102 Pro allows you to challenge the limits of cost performance ratios. The fine textured aluminum housing of this drive has a striking appearance in an appealing titanium color. The cap can be tucked in the back of the drive casing when in use, preventing accidental loss.
  • 90deg up adapter
  • Connector type A:15 Way High Density Male
  • Connector type B:15 Way High Density Female
  • Material, contact:Brass
  • Plating, contact:Gold
  • Colour:Black
  • Contacts, No. of:15

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
10 + $14.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.