Low

50-30115 - 

Speaker Pair 4" Black BC4B

50-30115 - Speaker Pair 4" Black BC4B

The actual product may differ from image shown

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
50-30115
Newark Part No.:
55X0449

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A range of compact 2-way stereo speakers, with ABS enclosures and a sturdy metal grill. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for Hi-Fi and surround sound applications.
  • 2-way speakers
  • Robust ABS enclosures with sturdy metal grills
  • Complete with mounting brackets
  • Suitable for free standing or wall mounting
  • Trapezoidal design allows for easy corner mounting
  • Sold in pairs
  • Optional mounting by M6 screw sockets
  • Note: Speaker wire not included
  • Black color

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$45.39 $ 45.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.39
25 + $35.33
50 + $32.60
100 + $29.35
250 + $25.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.