Low

501996 - 

Test Clip, General Purpose, Steel, 16 mm, 20 A

501996 - Test Clip, General Purpose, Steel, 16 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
501996
Newark Part No.:
82R5313
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Test Clip
:
0.63"
:
20A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 501996 is a general purpose Test Clip made of zinc-plated steel.
  • Crimp/screw connection
  • 2.4" Overall length

Applications

Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

294 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.657 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.657
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.