Low

LBK6A - 

Weighing Scale, Bench, Digital, 6.0lb Max Load, 0.5g Resolution

LBK6A - Weighing Scale, Bench, Digital, 6.0lb Max Load, 0.5g Resolution

The actual product may differ from image shown

Manufacturer Part No:
LBK6A
Newark Part No.:
08R4535
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Bench
:
6lb
:
0.5g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LBK6A is a 6lbs digital Bench Weighing Scale comes with 5 weighing units (kg, g, lb, oz and lbs:oz). This weighing scale features precision load cell technology, green backlit LCD display with 6 digits, automatic external calibration and ABS plastic with stainless steel platform housing. This zero tracking weighing scale also features non-slip adjustable leveling feet, color coded sealed keypad, large stainless steel pan, splash-proof to protect from accidental spills, rechargeable battery up to 150 hours operation, auto sleep/power down function to save battery life.
  • Full range tare
  • Simple user-friendly operation
  • Overload protection
  • Modern low profile design
  • Mains power cord
  • External calibration
  • 2s Typical stabilization time

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$185.00 $ 185.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $185.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.