Low

CBC 8A - 

Counting Scale, Digital, 8lb Max Load, 0.1g Resolution

ADAM EQUIPMENT CBC 8A

The actual product may differ from image shown

Manufacturer Part No:
CBC 8A
Newark Part No.:
08R4487
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Counting
:
8lb
:
0.1g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$425.00 $ 425.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $425.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.