Low

576 - 

PANEL TEMP METER -30 TO +70 C

576 - PANEL TEMP METER -30 TO +70 C
576 - PANEL TEMP METER -30 TO +70 C

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
576
Newark Part No.:
88W2487
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Handy panel temperature meter allows placement of a temperature meter anywhere. Displays the temperature of an attached 1% waterproof thermistor in°C.
  • Accuracy to 1° on the 3 digit, 7-segment display
  • Measurement range: -30°C~70°C
  • 3~4mA draw
  • Refresh rate: about 2 Hz
  • Blue LCD display
  • Reverse polarity protected
  • Dimensions: Dimensions: 48mm x29mm x 21mm
  • Digit size: 14mm/0.56" high, blue LEDs
  • Panel cutout: 45.5mm x 26.5mm
  • Power lead length: 15cm
  • Thermistor lead length: 12cm

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
576
576
3 in stock

Each

1+ $9.95 10+ $8.96 100+ $7.96

Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.