Low

1569 - 

Card Adapter, microSD, Blue, Short Style, Raspberry Pi & Macbooks

1569 - Card Adapter, microSD, Blue, Short Style, Raspberry Pi & Macbooks
1569 - Card Adapter, microSD, Blue, Short Style, Raspberry Pi & Macbooks

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1569
Newark Part No.:
42X9480

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This short-style microSD adapter slides in where the SD card goes but is 9mm shorter. This makes it stick out a lot less and makes for a more elegant (and less accident-prone) Pi. All you have to do is pop in a microSD card for a sleeker machine! The outer edge of the SD adapter has a deep grove for a fingernail to pull on for removal.
  • Dimensions: 24mm x 23mm x 2. 1mm / 0. 95” x 0. 9” x 0. 085

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$6.25 $ 6.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.25
10 + $5.93