Low

1081 - 

Spring Terminal Blocks, Configurable, 3 Pin, 0.1" Pitch, x 5

1081 - Spring Terminal Blocks, Configurable, 3 Pin, 0.1" Pitch, x 5
1081 - Spring Terminal Blocks, Configurable, 3 Pin, 0.1" Pitch, x 5
1081 - Spring Terminal Blocks, Configurable, 3 Pin, 0.1" Pitch, x 5

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1081
Newark Part No.:
85W1131

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Spring terminal blocks will simplify your wiring and make your project more rugged. Instead of soldering wires to your perf board, solder in these 0.1" pitch terminal blocks. There's a little spring contact so you can pull back on the plastic bit and slip in your 20 to 26 AWG solid or stranded-core wires. Each terminal block is electrically isolated from those next to it. Each block also has two solder pins per contact for strong mechanical strength when soldering in place.These are the "straight" style - the wires go in from the top. We also have "right angle" style (MCM Part# if you want the wire to go in from the side. What we like about these terminal blocks is that they are re-configurable! The pack comes in a set of 5 pieces of 3-pin blocks. However, by carefully removing the end cap on each one you can snap together any number and then reattach the end cap. So you could use this to have 5 x 3 pin contacts, or 1 x 15 pin contact, or 3 x 5 pin contacts, etc. Keep these around in your toolkit, and arrange them as needed!

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Jan 24, 2018

More stock available week commencing 2/5/18
$4.95 $ 4.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.