Low

946 - 

TFT Display, NTSC/PAL (Television), 4.3" Diagonal

946 - TFT Display, NTSC/PAL (Television), 4.3" Diagonal
946 - TFT Display, NTSC/PAL (Television), 4.3" Diagonal

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
946
Newark Part No.:
46W0627

Product Overview

Yes, this is an adorable miniature television! The visible display measures only 4. 3” diagonal, the TFT comes with a NTSC/PAL driver board. The display is very easy to use - simply connect 4. 5-15VDC to the red and black wires, then connect a composite video source to the yellow and black wire. Voila, a television display! There's a little button to adjust the LED backlight brightness (5 levels) - there is no other adjustment available but we found that the color and contrast look great right out of the box. To demonstrate it, photos were taken with the display connected to a Raspberry Pi, but it will also work connected to any analog composite-video output such as a YBox or Propeller w/Video out. It will not work with a device that only outputs VGA, HDMI or any other digital video signal. A power adapter is not included you will want a 9VDC 1 Amp or 12VDC 1 Amp adapter, (MCM part recommended). Even though the display specifies 12VDC it works from 5V to 12V DC without problems. Please note, these miniature displays are very delicate and require care to avoid ripping the delicate flex connector. These are best used by electronics geeks who have experience and are comfortable working with delicate electronic components. WE CANNOT REPLACE DAMAGED DISPLAYS if you are not careful and

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$44.96 $ 44.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.