Low

ADAFRUIT INDUSTRIES  914  PI COBBLER BREAKOUT KIT, RASPBERRY PI

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Pi Cobbler Breakout Kit
  • Features: 26 Pin Ribbon Cable, GPIO / I2C / SPI Interface
  • For Use With: Raspberry Pi
  • Kit Contents: 26 Pin Ribbon Cable, PCB, Ribbon Cable Socket, Headers
  • SVHC: To Be Advised

Description

914 is a assembled Pi cobbler breakout and cable for Raspberry Pi. This is an add on prototyping Pi Cobbler, which can break out all those tasty power, GPIO, I2C and SPI pins from the 26 pin header onto a solderless breadboard. This set will make cobbling together prototypes with the Pi super easy. Designed for use with Raspberry Pi Model B AND Model A, both revisions. The Pi Cobbler mini kit comes with a fully assembled PCB with socket and headers as well as a 26 pin ribbon cable. No soldering required. The cable plugs between the Pi computer and the Cobbler breakout. The Cobbler can plug into any solderless breadboard (or even a prototyping board like the PermaProto). The Cobbler PCB has all the pins labelled nicely so user can go forth and build circuits without keeping a pin out printout at desk.

Features:

  • Cobbler is in a compact shape, which is the least bulky way to wire up
  • Compatible with both versions 1 and 2 of the Raspberry Pi Computer

Applications:

  • Hobby & Hardware Hacking

Contents:

Assembled Cobbler, 26 pin ribbon cable.

Availability

Availability:  462


  • 462 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.50

Buy

Price

Quantity List Price
1 - 9 $6.50
10 - 99 $5.85
100+ $5.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


ADAFRUIT INDUSTRIES - 914 - PI COBBLER BREAKOUT KIT, RASPBERRY PI 5 5 1 1
Great tool for 'expanding' Raspberry Pi Bought one of these to gain access for analog sensor i.e. TMP36. Kit came complete, was well packaged and sorted out. Assembly required just a very few minutes of soldering (which after all; is FUN). The ribbon cable is of good quality and attached (red wire toward sdcard slot) snugly to RPi pinouts. Works great, no head scratching here. Directly compatible with clear Adafruit/Newark enclosure. The only other observation I can offer (and not a knock on the kit) is that a buyer should consider a 'larger' breadboard for inclusion in your project. It's just the nature of the beast, with 13 pins a side and likely inclusion with an ADC, breadboard real estate disappears fast leaving little room for all those gadgets we dream about. November 2, 2012
1-1 of 1
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

What is this for?

Details: 
It seems like I really want one but do I need one? What's it for?
1 year, 8 months ago
by
wrek
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The PI Cobbler Kit helps to break out all the Power , GPIO , I2C and SPI pins from the 26 pin Header of the Rasperry Pi on to a Solderless Breadboard or a Prototyping board thus enabling easy application prototyping . It consists of 26 Pin Ribbon Cable, Custom PCB ,Ribbon Cable Sockets and Header Pins.
1 year, 8 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53W5724
1105

1105

ADAFRUIT INDUSTRIES

T-COBBLER BREAKOUT KIT, RASPBERRY PI

T-COBBLER BREAKOUT KIT, RASPBERRY PI; Accessory Type:T-Cobbler Breakout Kit; For Use With:Raspberry Pi; Features:26 Pin Ribbon Cable, GPIO / I2C / SPI Interface ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

0

1+ $6.50 10+ $5.85 100+ $5.20

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought