Low

ADAFRUIT INDUSTRIES  801  PROTOTYPING PI PLATE KIT, RASPBERRY PI

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Pi Plate Prototyping Kit
  • Features: Wire Up DIP Chips, Sensors, LEDs
  • For Use With: Raspberry Pi
  • Kit Contents: Breadboard/Perfboard, Female Headers, Bumper, Terminal Blocks
  • SVHC: To Be Advised

Description

801 is a prototyping Pi plate kit for Raspberry Pi board. This add on prototyping Pi Plate, which can snap onto the Pi PCB and gives all sorts of prototyping goodness to make building on top of the Pi super easy. Its added with lots of basic but essential goodies. First up, there's a big prototyping area, half of which is breadboard style and half of which is perfboard style so can be wired up DIP chips, sensors and like. Along the edges of the proto area, all the GPIO/I2C/SPI and power pins are broken out to 0.1inch stips so can be easily connected to them. On the edges of prototyping area, all of breakout pins are also connected to labelled 3.5mm screw terminal blocks. This makes it easy to semi permanently wire in sensors, LEDs, etc. There's also a 4 block terminal block broken out to 0.1inch pads for general non GPIO wiring. Finally, a little space remaining over the metal connectors so SOIC surface mount chip breakout area is added, for those chips that dont come in DIP format.

Features:

  • Bumper underneath the SOIC breakout area will make the plate sit nicely on the Ethernet port
  • 2 x 13 pin header, onto Raspberry Pi GPIO breakouts, is symmetric so it will fit on either way

Applications:

  • Hobby & Hardware Hacking

Contents:

PCB, 2 x 13 female header, 1 x 6 female header, Two 1 x 8 female headers, Bumper, three 3 pin terminal blocks and ten 2 pin terminal blocks.


Find similar products  grouped by common attribute

Availability

Availability:  19


  • 19 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.95

Buy

Price

Quantity List Price
1 - 9 $15.95
10 - 99 $14.36
100+ $12.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought