Low

72 - 

DC BoardUINO Kit, For MCU, Acts like Arduino and Works With Latest Arduino Software

72 - DC BoardUINO Kit, For MCU, Acts like Arduino and Works With Latest Arduino Software

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
72
Newark Part No.:
53W6203
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATmega
:
AVR
:
megaAVR
:
Atmega328
:
Dev Board Atmega328
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72 is a DC Boarduino Kit. This clone acts just like an Arduino and works with the latest Arduino software. The kit includes all parts necessary, the assembly is straightforward and well documented. It is designed to plug into a breadboard for easy prototyping. The Atmega328 chip has twice as much storage, runs at 16.00MHz, just like the latest Arduino. Upload baud rate is 57600, use Arduino IDE v13+ (note that the product photo above hasn't been updated).
  • Petite size, only 3" x 0.8" (75mm x 20mm)
  • All standard pins are brought out - Digital 0 to 13/analog 0 to 5, ARef, 5V, ground, Vin & reset
  • Chip comes preprogrammed with my no-wait Arduino bootloader
  • 2 LEDs, green power and red pin 13 just like the Arduino
  • All through-hole parts are easy to solder
  • Reset button
  • 6-pin Standard ICSP header
  • Standard 2.1mm DC jack (just like the original) with 5V regulator to run on 7 to 17V power
  • 1N4001 Diode protects against using incorrect wall adapter
  • 6-pin Header at the end for an USB-TTL cable
  • Auto-reset capability when used with an USB-TTL cable

Applications

Embedded Design & Development

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$17.50 $ 17.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.