Low

ADAFRUIT INDUSTRIES  659  Evaluation Board, Atmega32u4 MCU, AVR, FLORA, Arduino Compatible, Built in USB

Image is for illustrative purposes only. Please refer to product description.

ADAFRUIT INDUSTRIES 659
360°

Product Overview

659 is a smallest possible FLORA board for wearable platform. The FLORA has built in USB support which means it can be plugged to program, it just shows up with the USB cable. Currently the PCB comes with a mini B connector. The FLORA has a small but easy to use onboard reset button to reboot the system. The power supply is designed to be flexible and easy to use. There is an onboard polarized 2 JST battery connector with protection schottky diode for use with external battery packs from 3.5VDC to 16VDC in. Onboard power switch connected to 2A power FET for safe and efficient battery on/off control. Onboard 3.3V 100mA regulator with protection diode and USB fuse so that power is consistent and can power common 3.3V modules and sensors. There are 14 sewing tap pads for attachment and electrical connections. Data buses are interleaved with power and ground pads for easy module and sensor attachments without worrying about overlapping traces which are not possible with conductive thread.
  • FLORA is small (1.75inch diameter, weighing 4.4g)
  • Works with Mac, Windows, Linux, any USB cable works great
  • FLORA has USB HID support, so it can act like a mouse, keyboard, MIDI to attach directly to cell
  • Designed to allow easy control and power of a large quantity of digital RGB LED pixels
  • FLORA is fabric friendly
  • 4 indicator LEDs

Applications

Hobby & Education

Customers Also bought

Product Information

Silicon Manufacturer:
Atmel
Core Architecture:
AVR
Core Sub-Architecture:
megaAVR
Silicon Core Number:
Atmega32u4
Silicon Family Name:
ATmega
No. of Bits:
8bit
Kit Contents:
Board only
Product Range:
-
Features:
Atmega32u4 MCU, Built in USB, fabric friendly and small design
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Hobby & Education

Substitutes

659

FLORA WEARABLE ARDUINO

ADAFRUIT INDUSTRIES

0

Price for: Each

1+ $24.19 10+ $22.62

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations