ADAFRUIT INDUSTRIES  501  AC/DC Power Supply, US, 110 V, 240 V, 5.25 W, 5.25 V, 1 A

ADAFRUIT INDUSTRIES 501

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The 501 is an USB-port Power Supply that gives a clean regulated output at up to 1000mA with 110V or 240V input. The adapter is specifically designed to provide 5.25V and has the benefit of making up for any loss due to thin USB cables. The adapter has a USB 'A' type port on the bottom, where any USB cable can be plug-in. The data lines have resistors on them, to match what is inside of an 'Apple iPhone' type charger. It is great for use with an Arduino, Raspberry Pi, teensy, NETduino and also good with lithium-polymer battery chargers.
  • AC adapter
  • 2-prong style
  • Red indicator LED
  • UL listed

Applications

Power Management
Back to top

Product Information


  • Plug Type US
  • Input Voltage AC Min 110V
  • Input Voltage AC Max 240V
  • Output Power Max 5.25W
  • Output Voltage Nom. 5.25V
  • Output Current Max 1A
  • Power Supply Output Type Fixed
  • Output Connector USB
  • Product Range -
  • Input Voltage VAC 110V / 240V
  • Approvals / Standards -
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1,849


  • 1,849 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.95 $5.95

Buy

Price

Quantity List Price
1 - 9 $5.95
10 - 99 $5.36
100+ $4.76
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


ADAFRUIT INDUSTRIES - 501 - USB PORT POWER SUPPLY (AC ADAPTER), 5V, 1A (1000mA) 4.5 5 4 4
No Cord Last Time I ordered on of these, it came with a cord; this one did not. PIA. October 2, 2014
Works as advertised This is a good power supply for the RPi. I bought three of them, one for each of my RPis. The only suggestion I have is that they could include a USB to micro-USB cable with this PS & charge a buck more for it. February 15, 2013
Powers a Raspberry Pi Just Fine Powers Raspberry Pi, Model B v2, 512MB, perfectly. January 11, 2013
works well I was switching between an iphone4 charger and an old blackberry charger that got ~ 4.8v under load. Those two power supplies were okay at best, still saw issues though. This charger is running 5v solid under load no problem. I am using the same USB cable ($5 one off amazon) I was using with the iphone charger. Both of my pi's (one is raspbmc the other raspbian) seem to run faster with this PS as well, could be just my imagination though. Will be purchasing one more for my 2nd rasp. pi. December 6, 2012
  • 2015-06-11T15:21:37.349-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_44W4932, prod, sort_default
1-4 of 4
Back to top

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
0 answers

Power Supply / Adapter

Details: 
Hi, I ordered this

44W4932
ADAFRUIT INDUSTRIES
501
USB PORT POWER SUPPLY (AC ADAPTER), 5V, 1A (1000mA)

What cord do I now need to buy because this will not work by itself to power the Raspberry Pi.

Thank you.
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:20.551-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_44W4932, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought