Low

DL-420 - 

LED Dot Matrix Display, Red, Green, Blue, 5 V, 2 cd, 16 x 32, 192mm x 96mm

DL-420 - LED Dot Matrix Display, Red, Green, Blue, 5 V, 2 cd, 16 x 32, 192mm x 96mm
DL-420 - LED Dot Matrix Display, Red, Green, Blue, 5 V, 2 cd, 16 x 32, 192mm x 96mm

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
DL-420
Newark Part No.:
53W5941
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 420 is a LED Matrix Panel is normally used to make video walls. It has 512 bright RGB LEDs arranged in a 16x32 grid on the front. On the back there is a PCB with two IDC connectors (one input, one output, in theory you can chain these together) and 12 16-bit latches that allows to drive the display with a 1:8 scan rate. This panel required 12 digital pins (6-bit data, 6-bit control).
  • 2.5A maximum current
  • 5V data logic level input
  • 2000mcd LEDs on 6mm pitch
  • 1/8 scan rate
  • Indoor display, 150° visibility

Applications

Imaging, Video & Vision

Product Information

:
Red, Green, Blue
:
5V
:
2cd
:
16 x 32
:
192mm x 96mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
what all is needed to set up and input what i want and to overall get it to work?
5 months, 1 week ago
by
cherrypita
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This 16 x 32 RGB LED matrix panel requires 12 digital pins (6 bit data, 6 bit control) along with 2A 5V power adaptern and some jumper wires. To drive the displays, you can go for any FPGA board (like Newark part # 78T4479) or Arduino Uno/Mega or even through Raspberry Pi board.

You can refer below links -
https://learn.adafruit.com/fpga-rgb-matrix
https://learn.adafruit.com/connecting-a-16x32-rgb-led-matrix-panel-to-a-raspberry-pi
5 months, 1 week ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:37.270-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_53W5941, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.