Low

DL-1501 - 

Trinket Development Board, MCU, Programmable with Arduino IDE 5V, Fun and Small

DL-1501 - Trinket Development Board, MCU, Programmable with Arduino IDE 5V, Fun and Small
DL-1501 - Trinket Development Board, MCU, Programmable with Arduino IDE 5V, Fun and Small
DL-1501 - Trinket Development Board, MCU, Programmable with Arduino IDE 5V, Fun and Small
DL-1501 - Trinket Development Board, MCU, Programmable with Arduino IDE 5V, Fun and Small

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
DL-1501
Newark Part No.:
09X6460
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
8bit
:
ATtiny
:
AVR
:
tinyAVR
:
ATtiny85
:
Dev Board ATtiny85
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1501 Adafruit Trinket tiny microcontroller board which operates with 5V. This board features low cost Atmel ATtiny85 microcontroller and programmable with Arduino IDE to best suit for any project. The Attiny85 is a fun processor because despite being so small, it has 8K flash memory, 5 I/O pins, analogue inputs and PWM analogue outputs. Trinket board is designed with USB bootloader to plug into any computer and reprogram through USB port. This board do not have serial port connection for debugging. Hence the serial port monitor will not be able to send/receive data. Computers with USB v3 ports do not recognize the Trinket's bootloader, use USB v2 port or a USB hub to interface. This board operate at 8MHz, but can be extended to operate at 16MHz by setting the software set clock frequency.
  • ATtiny85 on-board, 8K flash memory, 512bytes of SRAM, 512bytes of EEPROM
  • Internal oscillator runs at 8MHz, but can be doubled in software to operate at 16MHz
  • USB bootloader with a LED indicator
  • Mini USB jack to power the board
  • Interface with sensors & devices that need 5V logic
  • Powered with either USB or battery
  • Reset button for entering bootloader or restarting the program
  • 5 GPIO's, 2 shared with the USB interface, 3 independent IO pins (1 analogue input, 2 PWM output)
  • I2C/SPI capability for breakout & sensor interfacing

Applications

Embedded Design & Development, Hobby & Education

Footnotes

User can program Trinket using the Arduino IDE, but it is not 100% Arduino compatible.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3 in stock

Each

1+ $6.95

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.95 $ 6.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.